MALREKE05DC347D00K
vs
MK1C477M1012MCS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
SAMWHA CAPACITOR GROUP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Vishay
Capacitance
470 µF
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
10 mm
10 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
452 mΩ
Leakage Current
0.2256 mA
0.2256 mA
Length
12.5 mm
12.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
389.4 mA
566.5 mA
Surface Mount
NO
NO
Tan Delta
0.16
0.16
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
JESD-609 Code
e3
Packing Method
BULK
Terminal Finish
Tin (Sn)
Compare MALREKE05DC347D00K with alternatives
Compare MK1C477M1012MCS with alternatives