MALREKE05AA222H00K vs 8220LFM0511RXN211B feature comparison

MALREKE05AA222H00K Vishay Roederstein

Buy Now Datasheet

8220LFM0511RXN211B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 22 µF 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 6029 mΩ
Leakage Current 0.033 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 67.5 mA 70 mA
Surface Mount NO NO
Tan Delta 0.1
Terminal Pitch 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare MALREKE05AA222H00K with alternatives

Compare 8220LFM0511RXN211B with alternatives