MALREKE05AA147L00K vs 84R7MAM0511LW07E feature comparison

MALREKE05AA147L00K Vishay Roederstein

Buy Now Datasheet

84R7MAM0511LW07E Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 22580 mΩ
Leakage Current 0.0141 mA
Length 11 mm 11 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 34.2 mA
Surface Mount NO NO
Tan Delta 0.08
Terminal Pitch 2 mm 2 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1

Compare MALREKE05AA147L00K with alternatives

Compare 84R7MAM0511LW07E with alternatives