MALREKE00AA110HM0K
vs
ESC105M050AC3KA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
KEMET ELECTRONICS CORP
|
Reach Compliance Code |
compliant
|
compliant
|
Capacitance |
1 µF
|
1 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
132600 mΩ
|
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
EKE
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
TR
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Ripple Current |
40 mA
|
40 mA
|
Series |
EKE
|
|
Terminal Pitch |
2.5 mm
|
2 mm
|
Base Number Matches |
2
|
1
|
Pbfree Code |
|
Yes
|
Package Description |
|
,
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8532.22.00.20
|
Leakage Current |
|
0.003 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.08
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare MALREKE00AA110HM0K with alternatives
Compare ESC105M050AC3KA with alternatives