MALREKC00FG368F00F vs 8681LEMAB25LMN7M feature comparison

MALREKC00FG368F00F Vishay Intertechnologies

Buy Now Datasheet

8681LEMAB25LMN7M Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description RADIAL LEADED, ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
Capacitance 680 µF 680 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 0.238 mA
Length 25 mm 25 mm
Manufacturer Series EKC
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 1014 mA
Series EKC
Surface Mount NO NO
Tan Delta 0.12
Terminal Finish Matte Tin (Sn)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare MALREKC00FG368F00F with alternatives

Compare 8681LEMAB25LMN7M with alternatives