MALREKB05JG468C00K vs EKMG100EC5682ML25S feature comparison

MALREKB05JG468C00K Vishay Intertechnologies

Buy Now Datasheet

EKMG100EC5682ML25S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC UNITED CHEMI-CON INC
Package Description RADIAL LEADED ,
Reach Compliance Code compliant compliant
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 70 mΩ
Leakage Current 2.04 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 1737 mA 1570 mA
Surface Mount NO
Tan Delta 0.36
Terminal Pitch 7.5 mm 7.5 mm
Terminal Shape WIRE
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.22.00.20
Packing Method Bulk
Series KMG

Compare MALREKB05JG468C00K with alternatives