MALREKB05JG447D00K
vs
NRSY472M16V16X25F3CYF
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
NIC COMPONENTS CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
4700 µF
|
4700 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
16 mm
|
16 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
ESR |
80 mΩ
|
26 mΩ
|
Leakage Current |
2.256 mA
|
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Style |
Radial
|
Radial
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
16 V
|
16 V
|
Ripple Current |
1657 mA
|
2000 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.28
|
|
Terminal Pitch |
7.5 mm
|
7.5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Packing Method |
|
Bulk
|
|
|
|
Compare MALREKB05JG447D00K with alternatives
Compare NRSY472M16V16X25F3CYF with alternatives