MALREKB00KL510DG0K vs TKP103M1CL feature comparison

MALREKB00KL510DG0K Vishay Intertechnologies

Buy Now Datasheet

TKP103M1CL Jamicon Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC JAMICON CORP
Reach Compliance Code compliant unknown
Capacitance 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm
Dielectric Material ALUMINUM
ESR 50 mΩ
Length 35.5 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Ammo Pack
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 2409 mA
Terminal Pitch 7.5 mm
Base Number Matches 2 2
Package Description ,
ECCN Code EAR99
Manufacturer Series TK(1C)

Compare MALREKB00KL510DG0K with alternatives