MALREKB00FE215XG0K
vs
8150VAMAB20RAN2110
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
compliant
unknown
Capacitance
15 µF
15 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
17680 mΩ
Length
20 mm
20 mm
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-25 °C
-25 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
118 mA
360 mA
Terminal Pitch
5 mm
5 mm
Base Number Matches
1
1
Package Description
,
ECCN Code
EAR99
HTS Code
8532.22.00.20
Compare MALREKB00FE215XG0K with alternatives
Compare 8150VAMAB20RAN2110 with alternatives