MALREKB00FD433BG0K vs MALREKB05FD433B00K feature comparison

MALREKB00FD433BG0K Vishay Intertechnologies

Buy Now Datasheet

MALREKB05FD433B00K Vishay Roederstein

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
Capacitance 3300 µF 3300 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 140 mΩ 140 mΩ
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 983 mA 983 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.20
Leakage Current 0.6237 mA
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Tan Delta 0.34
Terminal Shape WIRE

Compare MALREKB00FD433BG0K with alternatives

Compare MALREKB05FD433B00K with alternatives