MALREKB00DD333HG0K vs NRWS331M50V10X16F1F feature comparison

MALREKB00DD333HG0K Vishay Intertechnologies

Buy Now Datasheet

NRWS331M50V10X16F1F NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
Capacitance 330 µF 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 480 mΩ 200 mΩ
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 504 mA 650 mA
Terminal Pitch 5 mm 2.5 mm
Base Number Matches 2 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.20
Mounting Feature THROUGH HOLE MOUNT
Surface Mount NO
Terminal Shape WIRE

Compare MALREKB00DD333HG0K with alternatives

Compare NRWS331M50V10X16F1F with alternatives