MALREKB00BA147ML0K vs NRE-HW4R7M160V6.3X11TBYF feature comparison

MALREKB00BA147ML0K Vishay Intertechnologies

Buy Now Datasheet

NRE-HW4R7M160V6.3X11TBYF NIC Components Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIC COMPONENTS CORP
Reach Compliance Code compliant compliant
Capacitance 4.7 µF 4.7 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 6.3 mm 6.3 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 42330 mΩ 70600 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack AMMO PACK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 160 V 160 V
Ripple Current 34 mA 39 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Pbfree Code Yes
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.20
JESD-609 Code e3
Leakage Current 0.03756 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.2
Terminal Finish Matte Tin (Sn)
Terminal Shape WIRE

Compare MALREKB00BA147ML0K with alternatives

Compare NRE-HW4R7M160V6.3X11TBYF with alternatives