MALREKB00AA247FM0K vs EKMQ350ETD470ME11D feature comparison

MALREKB00AA247FM0K Vishay Roederstein

Buy Now Datasheet

EKMQ350ETD470ME11D United Chemi-Con Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC UNITED CHEMI-CON INC
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 47 µF 47 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 5 mm 5 mm
Dielectric Material ALUMINUM ALUMINUM
ESR 3950 mΩ
Length 11 mm 11 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -55 °C -55 °C
Package Style Radial Radial
Packing Method Ammo Pack Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Ripple Current 96 mA 93 mA
Terminal Pitch 2.5 mm 2.5 mm
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Series KMQ(RADIAL)

Compare MALREKB00AA247FM0K with alternatives