MALREKA06JS510DG0K vs 16PK10000MKC16X31.5 feature comparison

MALREKA06JS510DG0K Vishay Intertechnologies

Buy Now Datasheet

16PK10000MKC16X31.5 Rubycon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RUBYCON CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities 10 % Capacitance Tolerance On Request
Diameter 16 mm 16 mm
Dielectric Material ALUMINUM ALUMINUM (WET)
ESR 50 mΩ
JESD-609 Code e3 e3
Length 31.5 mm 31.5 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 3176 mA 2660 mA
Series EKA
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Pitch 7.5 mm 7.5 mm
Base Number Matches 1 1
Leakage Current 1.6 mA
Mounting Feature THROUGH HOLE MOUNT
Package Shape CYLINDRICAL PACKAGE
Surface Mount NO
Tan Delta 0.38
Terminal Shape WIRE

Compare MALREKA06JS510DG0K with alternatives

Compare 16PK10000MKC16X31.5 with alternatives