MALREKA00PB410B00K
vs
RDNP1000M6R3TB8X11.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ALLEN (ROBERT G) CO INC
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
unknown
Capacitance
1000 µF
1000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
8 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM
ESR
370 mΩ
JESD-609 Code
e3
Leakage Current
0.189 mA
Length
11.5 mm
11.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
NON-POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
581 mA
Surface Mount
NO
Tan Delta
0.28
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
3.5 mm
7.5 mm
Terminal Shape
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Custom Capabilities
Lead Length (Consult Factory)
Manufacturer Series
RDNP
Series
RDNP
Compare MALREKA00PB410B00K with alternatives
Compare RDNP1000M6R3TB8X11.5 with alternatives