MALREKA00JS510D00K
vs
16PK10000MCE16X31.5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
RUBYCON CORP
Package Description
RADIAL LEADED
,
Reach Compliance Code
compliant
compliant
Capacitance
10000 µF
10000 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
50 mΩ
JESD-609 Code
e3
e3
Leakage Current
4.8 mA
1.6 mA
Length
31.5 mm
31.5 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
Radial
Radial
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
16 V
16 V
Ripple Current
3176 mA
2660 mA
Surface Mount
NO
NO
Tan Delta
0.38
0.38
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Pitch
7.5 mm
7.5 mm
Terminal Shape
WIRE
WIRE
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Compare MALREKA00JS510D00K with alternatives
Compare 16PK10000MCE16X31.5 with alternatives