MALREKA00FE322LG0K
vs
8221MAMAB20WP01N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
FENGHUA ADVANCED TECHNOLOGY
Reach Compliance Code
compliant
unknown
Capacitance
220 µF
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM
ALUMINUM (WET)
ESR
480 mΩ
JESD-609 Code
e3
Length
20 mm
20 mm
Manufacturer Series
EKA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
100 V
100 V
Ripple Current
737 mA
Series
EKA
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
5 mm
Base Number Matches
2
1
Package Description
,
ECCN Code
EAR99
HTS Code
8532.22.00.20
Custom Capabilities
Special
Mounting Feature
THROUGH HOLE MOUNT
Surface Mount
NO
Terminal Shape
WIRE
Compare MALREKA00FE322LG0K with alternatives
Compare 8221MAMAB20WP01N with alternatives