MALREKA00DC322H00K vs UVR1H221MPA feature comparison

MALREKA00DC322H00K Vishay Intertechnologies

Buy Now Datasheet

UVR1H221MPA Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NICHICON CORP
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 720 mΩ
JESD-609 Code e3 e0
Leakage Current 0.33 mA 0.33 mA
Length 12.5 mm 12.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Radial Radial
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 50 V 50 V
Ripple Current 501 mA 430 mA
Surface Mount NO NO
Tan Delta 0.12 0.12
Terminal Finish Matte Tin (Sn) Tin/Lead (Sn/Pb)
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00
Custom Capabilities Other Sizes Available
Manufacturer Series VR
Series UVR(1H)

Compare MALREKA00DC322H00K with alternatives

Compare UVR1H221MPA with alternatives