MALREKA00AA210LL0K
vs
100PK10MTA5X11
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
10 µF
|
10 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
5 mm
|
5 mm
|
Dielectric Material |
ALUMINUM
|
ALUMINUM (WET)
|
ESR |
10600 mΩ
|
|
JESD-609 Code |
e3
|
e3
|
Length |
11 mm
|
11 mm
|
Manufacturer Series |
EKA
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
Ammo Pack
|
TAPE
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
100 V
|
100 V
|
Ripple Current |
76 mA
|
75 mA
|
Series |
EKA
|
|
Terminal Finish |
Matte Tin (Sn)
|
Tin (Sn)
|
Terminal Pitch |
5 mm
|
5 mm
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Leakage Current |
|
0.01 mA
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Surface Mount |
|
NO
|
Tan Delta |
|
0.1
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare MALREKA00AA210LL0K with alternatives
Compare 100PK10MTA5X11 with alternatives