MALIEYN07LV412L42K vs MALIEYN07LV412L02K feature comparison

MALIEYN07LV412L42K Vishay Intertechnologies

Buy Now Datasheet

MALIEYN07LV412L02K Vishay Roederstein

Buy Now Datasheet
Yes Yes
Obsolete Lifetime Buy
VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
ROHS COMPLIANT ,
compliant not_compliant
REFERENCE STANDARD: IEC60384-4 REFERENCE STANDARD: IEC60384-4
1200 µF 1200 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
22 mm 22 mm
ALUMINUM (WET) ALUMINUM (WET)
221 mΩ 221 mΩ
e3 e3
0.93 mA 0.93 mA
30 mm 30 mm
THROUGH HOLE MOUNT THROUGH HOLE MOUNT
20% 20%
2 2
85 °C 85 °C
-40 °C -40 °C
CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Snap-in Snap-in
BULK BULK
POLARIZED POLARIZED
20% 20%
100 V 100 V
2390 mA 2390 mA
NO NO
Matte Tin (Sn) Matte Tin (Sn)
10 mm 10 mm
SNAP-IN SNAP-IN
2 2
Yes
EAR99
8532.22.00.40

Compare MALIEYN07LV412L42K with alternatives

Compare MALIEYN07LV412L02K with alternatives