MALIEYN07BV522D02K vs 8223LCM3030LKN3850 feature comparison

MALIEYN07BV522D02K Vishay Intertechnologies

Buy Now Datasheet

8223LCM3030LKN3850 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
Samacsys Manufacturer Vishay
Additional Feature REFERENCE STANDARD: IEC60384-4
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 28 mΩ
JESD-609 Code e3
Leakage Current 1.407 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 5390 mA 4500 mA
Surface Mount NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8532.22.00.40

Compare MALIEYN07BV522D02K with alternatives

Compare 8223LCM3030LKN3850 with alternatives