MALIEYN07BB556B42K vs LH006M56K0BP5-3040 feature comparison

MALIEYN07BB556B42K Vishay Intertechnologies

Buy Now Datasheet

LH006M56K0BP5-3040 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Additional Feature REFERENCE STANDARD: IEC60384-4
Capacitance 56000 µF 56000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 20 mΩ
JESD-609 Code e3
Leakage Current 1.782 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 6.3 V 6.3 V
Ripple Current 6800 mA 5700 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.40

Compare MALIEYN07BB556B42K with alternatives

Compare LH006M56K0BP5-3040 with alternatives