MALIEYH07CV539C02K vs EKMH100LIN393MA30S feature comparison

MALIEYH07CV539C02K Vishay Intertechnologies

Buy Now Datasheet

EKMH100LIN393MA30S Chemi-Con

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NIPPON CHEMI-CON CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant unknown
Capacitance 39000 µF 39000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 27 mΩ
JESD-609 Code e3 e3
Leakage Current 1.873 mA 3 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 4460 mA 3430 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Pitch 10 mm
Terminal Shape SNAP-IN FLAT
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.22.00.40
Tan Delta 0.5

Compare MALIEYH07CV539C02K with alternatives

Compare EKMH100LIN393MA30S with alternatives