MALIEYH07CC527E42K vs 8273LDM3545LHN0110 feature comparison

MALIEYH07CC527E42K Vishay Roederstein

Buy Now Datasheet

8273LDM3545LHN0110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 27000 µF 27000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 28 mΩ
JESD-609 Code e3
Leakage Current 2.465 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 4920 mA 4740 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1

Compare MALIEYH07CC527E42K with alternatives

Compare 8273LDM3545LHN0110 with alternatives