MALIEYH07BV468F42K vs LGK1V682MHSB feature comparison

MALIEYH07BV468F42K Vishay Roederstein

Buy Now Datasheet

LGK1V682MHSB Nichicon Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NICHICON CORP
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Capacitance 6800 µF 6800 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 70 mΩ
JESD-609 Code e3
Leakage Current 1.46356 mA 1.463557 mA
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard IEC60384-4
Ripple Current 2800 mA 2400 mA
Surface Mount NO NO
Tan Delta 0.35 0.35
Terminal Finish Matte Tin (Sn)
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
HTS Code 8532.22.00
Manufacturer Series GK

Compare MALIEYH07BV468F42K with alternatives

Compare LGK1V682MHSB with alternatives