MALIEYH07BU522C02K vs HE1A229M30025HA feature comparison

MALIEYH07BU522C02K Vishay Intertechnologies

Buy Now Datasheet

HE1A229M30025HA Samwha Electronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SAMWHA CAPACITOR GROUP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Capacitance 22000 µF 22000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 37 mΩ
JESD-609 Code e3 e3
Leakage Current 1.407 mA 1.40712 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 10 V 10 V
Ripple Current 3380 mA 3380 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) TIN
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.40
Tan Delta 0.71

Compare MALIEYH07BU522C02K with alternatives

Compare HE1A229M30025HA with alternatives