MALIEYH07BD539D02K vs 8393LCM3050LHN2110 feature comparison

MALIEYH07BD539D02K Vishay Roederstein

Buy Now Datasheet

8393LCM3050LHN2110 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Lifetime Buy Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 39000 µF 39000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 24 mΩ
JESD-609 Code e3
Leakage Current 2.37 mA
Length 50 mm 50 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 5160 mA 4800 mA
Surface Mount NO NO
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1

Compare MALIEYH07BD539D02K with alternatives

Compare 8393LCM3050LHN2110 with alternatives