MALCE13AE3 vs 1N6275A-E3/73 feature comparison

MALCE13AE3 Microchip Technology Inc

Buy Now Datasheet

1N6275A-E3/73 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 40 Weeks 8 Weeks
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 15.9 V 15.8 V
Breakdown Voltage-Min 14.4 V 14.3 V
Breakdown Voltage-Nom 15.15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 13 V 12.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2

Compare MALCE13AE3 with alternatives

Compare 1N6275A-E3/73 with alternatives