MAL250177123E3 vs MAL250117123E3 feature comparison

MAL250177123E3 Vishay Intertechnologies

Buy Now Datasheet

MAL250117123E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.85 8532.22.00.85
Factory Lead Time 8 Weeks 8 Weeks
Capacitance 12000 µF 12000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76 mm 76 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 16 mΩ 16 mΩ
Leakage Current 10.8 mA 10.8 mA
Length 220 mm 220 mm
Mounting Feature STUD MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 24700 mA 24700 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm 31.8 mm
Terminal Shape BINDING POST BINDING POST
Base Number Matches 1 1
Samacsys Manufacturer Vishay

Compare MAL250177123E3 with alternatives

Compare MAL250117123E3 with alternatives