MAL250137103E3 vs MAL220217103E3 feature comparison

MAL250137103E3 Vishay Intertechnologies

Buy Now Datasheet

MAL220217103E3 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8532.22.00.85
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 76 mm 76 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 19 mΩ 14 mΩ
Leakage Current 9 mA 9 mA
Length 220 mm 220 mm
Mounting Feature CHASSIS MOUNT CHASSIS MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Chassis Mount Chassis Mount
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 23300 mA 25500 mA
Surface Mount NO NO
Terminal Pitch 31.8 mm
Terminal Shape BINDING POST FEMALE THREADED
Base Number Matches 1 1

Compare MAL250137103E3 with alternatives

Compare MAL220217103E3 with alternatives