MAL225972681E3
vs
B43547B2687M007
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
TDK CORP
Reach Compliance Code
compliant
compliant
Capacitance
680 µF
680 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
30 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
ESR
200 mΩ
34 mΩ
Leakage Current
1.36 mA
Length
30 mm
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
20%
Number of Terminals
3
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Snap-in
Snap-in
Packing Method
BULK
Cardboard
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
200 V
200 V
Ripple Current
2380 mA
5860 mA
Surface Mount
NO
Terminal Shape
SNAP-IN
Base Number Matches
1
2
Package Description
,
ECCN Code
EAR99
HTS Code
8532.22.00.40
Terminal Pitch
10 mm
Compare MAL225972681E3 with alternatives
Compare B43547B2687M007 with alternatives