MAL225966181E3 vs B43544B9187M082 feature comparison

MAL225966181E3 Vishay Intertechnologies

Buy Now Datasheet

B43544B9187M082 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TDK CORP
Reach Compliance Code compliant compliant
Capacitance 180 µF 180 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 770 mΩ 100 mΩ
Leakage Current 0.72 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1180 mA 3100 mA
Surface Mount NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 1 1
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
Manufacturer Series B43544
Series B43544

Compare MAL225966181E3 with alternatives

Compare B43544B9187M082 with alternatives