MAL219836471E3 vs ECS2GZQ471MT6P43545 feature comparison

MAL219836471E3 Vishay BCcomponents

Buy Now Datasheet

ECS2GZQ471MT6P43545 Nantong Jianghai Capacitor Co Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NANTONG JIANGHAI CAPACITOR CO LTD
Package Description , ,
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 470 µF 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
ESR 203 mΩ 221 mΩ
JESD-609 Code e3
Leakage Current 1.132 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 2720 mA 3190 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Pitch 10 mm
Terminal Shape SNAP-IN
Base Number Matches 2 1
Series CD840

Compare MAL219836471E3 with alternatives

Compare ECS2GZQ471MT6P43545 with alternatives