MAL219632473E3 vs LC055473A feature comparison

MAL219632473E3 Vishay BCcomponents

Buy Now Datasheet

LC055473A Ohmite Mfg Co

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code End Of Life Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC OHMITE MANUFACTURING CO
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8532.29.00.40 8532.29.00.40
Capacitance 47000 µF 47000 µF
Capacitor Type ELECTRIC DOUBLE LAYER CAPACITOR ELECTRIC DOUBLE LAYER CAPACITOR
Height 13 mm
JESD-609 Code e3
Length 11.5 mm 8.5 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED
Positive Tolerance 80% 80%
Rated (DC) Voltage (URdc) 5.5 V 5.5 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Pitch 5 mm 5.1 mm
Terminal Shape FLAT FLAT
Width 5.5 mm
Base Number Matches 2 2
Diameter 11.5 mm
Dielectric Material ELECTRIC DOUBLE LAYER

Compare MAL219632473E3 with alternatives