MAL219377221E3 vs PEH532YDC3220M3 feature comparison

MAL219377221E3 Vishay Intertechnologies

Buy Now Datasheet

PEH532YDC3220M3 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC KEMET ELECTRONICS CORP
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 390 mΩ 420 mΩ
Leakage Current 0.99 mA 0.297 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 3
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 450 V 450 V
Ripple Current 1580 mA 1100 mA
Surface Mount NO NO
Terminal Pitch 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 1
Pbfree Code Yes
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer KEMET
Package Shape CYLINDRICAL PACKAGE

Compare MAL219377221E3 with alternatives

Compare PEH532YDC3220M3 with alternatives