MAL219316689E3 vs B43504A9686M007 feature comparison

MAL219316689E3 Vishay Intertechnologies

Buy Now Datasheet

B43504A9686M007 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TDK CORP
Reach Compliance Code compliant compliant
Capacitance 68 µF 68 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1150 mΩ 1290 mΩ
Leakage Current 0.27 mA 0.38534 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Snap-in Snap-in
Packing Method BULK BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 690 mA 470 mA
Surface Mount NO NO
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 1 2
Package Description ,
ECCN Code EAR99
HTS Code 8532.22.00.40
JESD-609 Code e3
Package Shape CYLINDRICAL PACKAGE
Tan Delta 0.15
Terminal Finish Matte Tin (Sn)
Terminal Pitch 10 mm

Compare MAL219316689E3 with alternatives

Compare B43504A9686M007 with alternatives