MAL217260122E3
vs
RJM-35V122MI6#-F49
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
ELNA CO LTD
Package Description
RADIAL LEADED
,
Reach Compliance Code
unknown
unknown
Factory Lead Time
6 Weeks
Samacsys Manufacturer
Vishay
Capacitance
1200 µF
1200 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
12.5 mm
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Leakage Current
0.42 mA
Length
25 mm
25 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Radial
Radial
Packing Method
BULK
Bulk
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
35 V
35 V
Reference Standard
AEC-Q200
Ripple Current
2080 mA
3200 mA
Surface Mount
NO
Tan Delta
0.14
Terminal Pitch
5 mm
5 mm
Terminal Shape
WIRE
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8532.22.00.20
Compare MAL217260122E3 with alternatives
Compare RJM-35V122MI6#-F49 with alternatives