MAL217250122E3 vs EKZM350ETE122MK25S feature comparison

MAL217250122E3 Vishay Intertechnologies

Buy Now Datasheet

EKZM350ETE122MK25S United Chemi-Con Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC UNITED CHEMI-CON INC
Package Description RADIAL LEADED ,
Reach Compliance Code unknown compliant
Factory Lead Time 6 Weeks
Samacsys Manufacturer Vishay
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM
Leakage Current 0.42 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method BULK Tape
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 35 V 35 V
Reference Standard AEC-Q200
Ripple Current 2080 mA 2900 mA
Surface Mount NO
Tan Delta 0.14
Terminal Pitch 5 mm 5 mm
Terminal Shape WIRE
Base Number Matches 1 2
ECCN Code EAR99
HTS Code 8532.22.00.20
Series KZM

Compare MAL217250122E3 with alternatives