MAL217231681E3
vs
MAL217031681E3
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
VISHAY INTERTECHNOLOGY INC
|
Package Description |
RADIAL LEADED
|
RADIAL LEADED
|
Reach Compliance Code |
unknown
|
compliant
|
Factory Lead Time |
6 Weeks
|
6 Weeks
|
Samacsys Manufacturer |
Vishay
|
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
12.5 mm
|
12.5 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
Leakage Current |
0.34 mA
|
0.343 mA
|
Length |
25 mm
|
25 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Style |
Radial
|
Radial
|
Packing Method |
AMMO PACK
|
AMMO PACK
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
50 V
|
50 V
|
Reference Standard |
AEC-Q200
|
AEC-Q200
|
Ripple Current |
1820 mA
|
1007.5 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.10
|
0.10
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
1
|
1
|
Multilayer |
|
No
|
|
|
|
Compare MAL217231681E3 with alternatives
Compare MAL217031681E3 with alternatives