MAL215972152E3 vs LC200M1500BPF43545 feature comparison

MAL215972152E3 Vishay Intertechnologies

Buy Now Datasheet

LC200M1500BPF43545 YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC YAGEO CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Capacitance 1500 µF 1500 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 170 mΩ
JESD-609 Code e3
Leakage Current 3 mA
Length 45 mm 45 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 2560 mA 2900 mA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.40
Terminal Pitch 10 mm

Compare MAL215972152E3 with alternatives

Compare LC200M1500BPF43545 with alternatives