MAL215969271E3 vs B43544B6277M000 feature comparison

MAL215969271E3 Vishay Intertechnologies

Buy Now Datasheet

B43544B6277M000 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TDK CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Factory Lead Time 8 Weeks 24 Weeks
Capacitance 270 µF 270 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 520 mΩ 85 mΩ
Leakage Current 1.35 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Style Snap-in Snap-in
Packing Method BULK Cardboard
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 500 V 500 V
Ripple Current 1550 mA 4520 mA
Surface Mount NO
Terminal Shape SNAP-IN
Base Number Matches 1 2
Package Description ,
Terminal Pitch 10 mm

Compare MAL215969271E3 with alternatives

Compare B43544B6277M000 with alternatives