MAL215966221E3 vs LGR2G221MELC30 feature comparison

MAL215966221E3 Vishay Intertechnologies

Buy Now Datasheet

LGR2G221MELC30 Nichicon Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NICHICON CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Factory Lead Time 8 Weeks
Capacitance 220 µF 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 35 mm 35 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 940 mΩ
JESD-609 Code e3 e3
Leakage Current 0.88 mA 0.88 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 1140 mA 1000 mA
Surface Mount NO NO
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Pitch 10 mm 10 mm
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00
Samacsys Manufacturer Nichicon
Tan Delta 0.15

Compare MAL215966221E3 with alternatives

Compare LGR2G221MELC30 with alternatives