MAL215926151E3 vs 8151VAM2535LTN70 feature comparison

MAL215926151E3 Vishay BCcomponents

Buy Now Datasheet

8151VAM2535LTN70 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 150 µF 150 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 25 mm 25 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 1400 mΩ
JESD-609 Code e3
Leakage Current 0.6 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -25 °C -25 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 400 V 400 V
Ripple Current 890 mA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Custom Capabilities Shorter Tereminal Available Upon Request
Terminal Pitch 10 mm

Compare MAL215926151E3 with alternatives

Compare 8151VAM2535LTN70 with alternatives