MAL215858122E3 vs SIH12206322025 feature comparison

MAL215858122E3 Vishay BCcomponents

Buy Now Datasheet

SIH12206322025 Leclanche Capacitors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC LECLANCHE CAPACITORS
Package Description , ,
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.40 8532.22.00.40
Capacitance 1200 µF 1200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 137 mΩ 239 mΩ
JESD-609 Code e3
Leakage Current 0.16 mA
Length 25 mm 25 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 63 V 63 V
Ripple Current 2070 mA 900 mA
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN
Base Number Matches 2 2
Manufacturer Series SIH
Series SIH
Terminal Pitch 10 mm

Compare MAL215858122E3 with alternatives

Compare SIH12206322025 with alternatives