MAL215726221E3 vs 1221VAM2540LKN48E0 feature comparison

MAL215726221E3 Vishay Intertechnologies

Buy Now Datasheet

1221VAM2540LKN48E0 Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Yes
Active Active
VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
ROHS COMPLIANT ,
compliant unknown
220 µF 220 µF
ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
25 mm 25 mm
ALUMINUM (WET) ALUMINUM (WET)
1040 mΩ
e3
0.88 mA
40 mm 40 mm
THROUGH HOLE MOUNT
20% 20%
3 2
85 °C 85 °C
-25 °C -25 °C
CYLINDRICAL PACKAGE
Snap-in Snap-in
Bulk Bulk
POLARIZED POLARIZED
20% 20%
400 V 400 V
1540 mA 1500 mA
NO
MATTE TIN
SNAP-IN
2 1
EAR99
8532.22.00.40
10 mm

Compare MAL215726221E3 with alternatives

Compare 1221VAM2540LKN48E0 with alternatives