MAL215656103E3 vs B41231A5109M007 feature comparison

MAL215656103E3 Vishay Intertechnologies

Buy Now Datasheet

B41231A5109M007 TDK Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TDK CORP
Package Description ROHS COMPLIANT ,
Reach Compliance Code compliant compliant
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 22 mm 22 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 41 mΩ
JESD-609 Code e3
Leakage Current 0.504 mA 5 mA
Length 40 mm 40 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer Yes
Negative Tolerance 20% 20%
Number of Terminals 3 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK Ammo Pack
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Ripple Current 4400 mA 3950 mA
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8532.22.00.40
Tan Delta 0.4
Terminal Pitch 10 mm

Compare MAL215656103E3 with alternatives

Compare B41231A5109M007 with alternatives