MAL215639222E3 vs SLPX222M100E3P3 feature comparison

MAL215639222E3 Vishay Intertechnologies

Buy Now Datasheet

SLPX222M100E3P3 Cornell Dubilier Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC CORNELL DUBILIER ELECTRONICS INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant compliant
Capacitance 2200 µF 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 30 mm 30 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 181 mΩ 121 mΩ
JESD-609 Code e3 e3
Leakage Current 0.444 mA 1.4071 mA
Length 30 mm 30 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE CYLINDRICAL PACKAGE
Package Style Snap-in Snap-in
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 100 V 100 V
Ripple Current 2550 mA 3170 mA
Surface Mount NO NO
Terminal Finish MATTE TIN TIN
Terminal Shape SNAP-IN SNAP-IN
Base Number Matches 2 1
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8532.22.00.40
Samacsys Manufacturer Cornell Dubilier
Terminal Pitch 10 mm

Compare MAL215639222E3 with alternatives

Compare SLPX222M100E3P3 with alternatives