MAL215266479E3
vs
TYR2GM470J25
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
VISHAY BC COMPONENTS
LUMINOUS TOWN ELECTRIC CO LTD
Package Description
RADIAL LEADED, ROHS COMPLIANT
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Capacitance
47 µF
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM
JESD-609 Code
e3
Leakage Current
0.634 mA
Manufacturer Series
152RMH
TY(400V)
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Shape
CYLINDRICAL PACKAGE
Packing Method
BULK
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
400 V
400 V
Ripple Current
240 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WIRE
Base Number Matches
2
1
HTS Code
8532.22.00.20
Diameter
16 mm
Length
25 mm
Package Style
Radial
Series
TY(400V)
Terminal Pitch
7.5 mm
Compare MAL215266479E3 with alternatives
Compare TYR2GM470J25 with alternatives