MAL214865103E3 vs 2103LCM1835RTN211B feature comparison

MAL214865103E3 Vishay Intertechnologies

Buy Now Datasheet

2103LCM1835RTN211B Fenghua (HK) Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC FENGHUA ADVANCED TECHNOLOGY
Package Description RADIAL LEADED ,
Reach Compliance Code compliant unknown
Capacitance 10000 µF 10000 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 18 mm 18 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
JESD-609 Code e3
Leakage Current 1.6 mA
Length 35 mm 35 mm
Mounting Feature THROUGH HOLE MOUNT
Multilayer No
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial Radial
Packing Method BULK
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 16 V 16 V
Ripple Current 2100 mA 3200 mA
Surface Mount NO
Tan Delta 0.36
Terminal Finish MATTE TIN
Terminal Pitch 7.5 mm
Terminal Shape WIRE
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8532.22.00.20

Compare MAL214865103E3 with alternatives

Compare 2103LCM1835RTN211B with alternatives