MAL214856681E3
vs
25ZLH680MCA10X16
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
RUBYCON CORP
|
Package Description |
,
|
,
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8532.22.00.20
|
8532.22.00.20
|
Capacitance |
680 µF
|
680 µF
|
Capacitor Type |
ALUMINUM ELECTROLYTIC CAPACITOR
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter |
10 mm
|
10 mm
|
Dielectric Material |
ALUMINUM (WET)
|
ALUMINUM (WET)
|
JESD-609 Code |
e3
|
e3
|
Leakage Current |
0.17 mA
|
0.17 mA
|
Length |
16 mm
|
16 mm
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Multilayer |
No
|
|
Negative Tolerance |
20%
|
20%
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Shape |
CYLINDRICAL PACKAGE
|
CYLINDRICAL PACKAGE
|
Package Style |
Radial
|
Radial
|
Packing Method |
BULK
|
Bulk
|
Polarity |
POLARIZED
|
POLARIZED
|
Positive Tolerance |
20%
|
20%
|
Rated (DC) Voltage (URdc) |
25 V
|
25 V
|
Ripple Current |
550 mA
|
968 mA
|
Surface Mount |
NO
|
NO
|
Tan Delta |
0.16
|
0.14
|
Terminal Finish |
MATTE TIN
|
Tin (Sn)
|
Terminal Pitch |
5 mm
|
5 mm
|
Terminal Shape |
WIRE
|
WIRE
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MAL214856681E3 with alternatives
Compare 25ZLH680MCA10X16 with alternatives